3568 | ||
---|---|---|
DigiKey Part Number | 36-3568-ND | |
Manufacturer | ||
Manufacturer Product Number | 3568 | |
Description | FUSE HOLDER BLADE 500V 30A PCB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 30 A 500V 1 Circuit Blade Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 3568 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 500V | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
25 | ¥8.08120 | ¥202.03 |
100 | ¥7.40810 | ¥740.81 |
250 | ¥6.73428 | ¥1,683.57 |
500 | ¥6.06080 | ¥3,030.40 |
1,000 | ¥5.38747 | ¥5,387.47 |
2,500 | ¥4.88236 | ¥12,205.90 |
5,000 | ¥4.71402 | ¥23,570.10 |