04980921GXM5 | |
---|---|
DigiKey Part Number | F5967-ND |
Manufacturer | |
Manufacturer Product Number | 04980921GXM5 |
Description | FUSE HOLDER BOLT DOWN 32V 200A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 200 A 58V 1 Circuit Bolt Down |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Size | 1.614" L x 0.472" W x 0.327" H (41mm x 12mm x 8.3mm) | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 58V | |
Orientation | - | |
Termination Style | Bolt Down | |
Contact Material | Steel | |
Contact Finish | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.19000 | ¥68.19 |
10 | ¥63.29300 | ¥632.93 |
100 | ¥41.38100 | ¥4,138.10 |
1,000 | ¥32.86158 | ¥32,861.58 |