NCV7726DQAR2G | |
---|---|
DigiKey Part Number | NCV7726DQAR2GOSTR-ND - Tape & Reel (TR) NCV7726DQAR2GOSCT-ND - Cut Tape (CT) NCV7726DQAR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7726DQAR2G |
Description | IC HALF BRIDGE DRVR 500MA 24SSOP |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (12) Driver DC Motors, General Purpose NMOS 24-SSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (12) | |
Applications | DC Motors, General Purpose | |
Interface | Logic, SPI | |
Load Type | Inductive | |
Technology | NMOS | |
Rds On (Typ) | 850mOhm LS, 850mOhm HS | |
Current - Output / Channel | 500mA | |
Current - Peak Output | 1.1A | |
Voltage - Supply | 3.15V ~ 5.25V | |
Voltage - Load | 5.5V ~ 32V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Charge Pump | |
Fault Protection | Over Current, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 24-SSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥44.58800 | ¥445.88 |
25 | ¥42.14960 | ¥1,053.74 |
100 | ¥34.65630 | ¥3,465.63 |
250 | ¥31.09704 | ¥7,774.26 |
500 | ¥29.97310 | ¥14,986.55 |
1,000 | ¥24.91517 | ¥24,915.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.97852 | ¥59,946.30 |