NCP51530BMNTWG | |
---|---|
DigiKey Part Number | 488-NCP51530BMNTWGTR-ND - Tape & Reel (TR) 488-NCP51530BMNTWGCT-ND - Cut Tape (CT) 488-NCP51530BMNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP51530BMNTWG |
Description | IC HALF BRIDGE DRIVER 2A 10DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose Power MOSFET 10-DFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | General Purpose | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 2A | |
Current - Peak Output | 3.5A | |
Voltage - Supply | 10V ~ 17V | |
Voltage - Load | 700V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 10-VDFN Exposed Pad | |
Supplier Device Package | 10-DFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.64900 | ¥116.49 |
25 | ¥10.98720 | ¥274.68 |
100 | ¥8.78890 | ¥878.89 |
250 | ¥7.69020 | ¥1,922.55 |
500 | ¥7.47050 | ¥3,735.25 |
1,000 | ¥5.93257 | ¥5,932.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.71280 | ¥22,851.20 |
8,000 | ¥5.49308 | ¥43,944.64 |
12,000 | ¥5.43869 | ¥65,264.28 |