WCDSC006XUMA1 | ||
---|---|---|
DigiKey Part Number | 448-WCDSC006XUMA1TR-ND - Tape & Reel (TR) 448-WCDSC006XUMA1CT-ND - Cut Tape (CT) 448-WCDSC006XUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WCDSC006XUMA1 | |
Description | IC HALF BRIDGE DRIVER 2A 10WSON | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Half Bridge Driver General Purpose Power MOSFET PG-WSON-10 | |
Datasheet | Datasheet | |
EDA/CAD Models | WCDSC006XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 800mOhm LS (Max), 2Ohm HS (Max) | |
Current - Output / Channel | 2A | |
Current - Peak Output | 2A | |
Voltage - Supply | 4.75V ~ 5.5V | |
Voltage - Load | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | - | |
Fault Protection | Current Limiting, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | PG-WSON-10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.64900 | ¥116.49 |
25 | ¥11.05320 | ¥276.33 |
100 | ¥9.07950 | ¥907.95 |
250 | ¥8.48716 | ¥2,121.79 |
500 | ¥7.50038 | ¥3,750.19 |
1,000 | ¥5.92132 | ¥5,921.32 |
2,500 | ¥5.52656 | ¥13,816.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥5.25025 | ¥31,501.50 |
12,000 | ¥5.05287 | ¥60,634.44 |