DRV8312DDWR | |
---|---|
DigiKey Part Number | 296-29649-2-ND - Tape & Reel (TR) 296-29649-1-ND - Cut Tape (CT) 296-29649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8312DDWR |
Description | IC HALF BRIDGE DRV 3.5A 44HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8312DDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (3) | |
Applications | DC Motors, General Purpose | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 80mOhm LS, 80mOhm HS | |
Current - Output / Channel | 3.5A | |
Current - Peak Output | 6.5A | |
Voltage - Supply | 10.8V ~ 13.2V | |
Voltage - Load | 0V ~ 52.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Supplier Device Package | 44-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.25000 | ¥55.25 |
10 | ¥49.91300 | ¥499.13 |
25 | ¥47.59440 | ¥1,189.86 |
100 | ¥41.32420 | ¥4,132.42 |
250 | ¥39.46724 | ¥9,866.81 |
500 | ¥35.98486 | ¥17,992.43 |
1,000 | ¥31.34165 | ¥31,341.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥30.18085 | ¥60,361.70 |