STSPIN240 | |
---|---|
DigiKey Part Number | 497-16604-2-ND - Tape & Reel (TR) 497-16604-1-ND - Cut Tape (CT) 497-16604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN240 |
Description | IC HALF BRIDGE DRV 1.3A 16VFQFPN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose Power MOSFET 16-VFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, General Purpose | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 400mOhm LS + HS | |
Current - Output / Channel | 1.3A | |
Current - Peak Output | - | |
Voltage - Supply | 0V ~ 5V | |
Voltage - Load | 1.8V ~ 10V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.76000 | ¥187.60 |
25 | ¥17.69720 | ¥442.43 |
100 | ¥15.07830 | ¥1,507.83 |
250 | ¥14.15776 | ¥3,539.44 |
500 | ¥12.38804 | ¥6,194.02 |
1,000 | ¥10.26431 | ¥10,264.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.55646 | ¥38,225.84 |
8,000 | ¥9.20251 | ¥73,620.08 |