D89114-0101HK | ||
---|---|---|
DigiKey Part Number | 3M157450-ND | |
Manufacturer | ||
Manufacturer Product Number | D89114-0101HK | |
Description | CONN RCPT 14P IDC 26-28AWG GOLD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | D89114-0101HK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.28600 | ¥102.86 |
25 | ¥9.85120 | ¥246.28 |
50 | ¥9.63280 | ¥481.64 |
100 | ¥9.19530 | ¥919.53 |
300 | ¥8.31963 | ¥2,495.89 |
500 | ¥7.66276 | ¥3,831.38 |
1,000 | ¥6.56805 | ¥6,568.05 |
2,500 | ¥6.13018 | ¥15,325.45 |