30314-6002HB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: ¥82.00000
Datasheet

Similar


3M
In Stock: 7,329
Unit Price: ¥90.00000
Datasheet

Similar


3M
In Stock: 1,210
Unit Price: ¥46.00000
Datasheet

Direct


Molex
In Stock: 0
Unit Price: ¥60.01276
Datasheet

Similar


Molex
In Stock: 28,353
Unit Price: ¥99.00000
Datasheet

Similar


Molex
In Stock: 780
Unit Price: ¥118.00000
Datasheet

Similar


Molex
In Stock: 237
Unit Price: ¥103.00000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥43.71010
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2,168
Unit Price: ¥188.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,882
Unit Price: ¥69.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 675
Unit Price: ¥95.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 191
Unit Price: ¥166.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥40.28839
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 650
Unit Price: ¥80.00000
Datasheet
Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 14 position 0.100" (2.54mm)
30314-6002HB
30314-6002HB

30314-6002HB

DigiKey Part Number
30314-6002HB-ND
Manufacturer
Manufacturer Product Number
30314-6002HB
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
30314-6002HB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.236" (6.00mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.366" (9.30mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes