
3385-6000 | |
|---|---|
DigiKey Part Number | MSC14K-ND |
Manufacturer | |
Manufacturer Product Number | 3385-6000 |
Description | CONN RCPT 14P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3385-6000 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.08000 | ¥33.08 |
| 10 | ¥28.09200 | ¥280.92 |
| 25 | ¥26.32760 | ¥658.19 |
| 50 | ¥25.07060 | ¥1,253.53 |
| 100 | ¥23.87310 | ¥2,387.31 |
| 300 | ¥22.09207 | ¥6,627.62 |
| 600 | ¥21.03795 | ¥12,622.77 |
| 1,200 | ¥20.03456 | ¥24,041.47 |
| 2,700 | ¥18.92146 | ¥51,087.94 |

























