



4614-6300 | |
|---|---|
DigiKey Part Number | 3M157357-ND |
Manufacturer | |
Manufacturer Product Number | 4614-6300 |
Description | CONN PLUG 14P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4614-6300 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.14000 | ¥68.14 |
| 10 | ¥57.90700 | ¥579.07 |
| 25 | ¥54.27760 | ¥1,356.94 |
| 50 | ¥51.68420 | ¥2,584.21 |
| 100 | ¥49.21720 | ¥4,921.72 |
| 300 | ¥45.54757 | ¥13,664.27 |
| 600 | ¥43.37517 | ¥26,025.10 |
| 1,200 | ¥41.30733 | ¥49,568.80 |















