14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3385-6014

DigiKey Part Number
19-3385-6014-ND
Manufacturer
Manufacturer Product Number
3385-6014
Description
CONN RCPT 14P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3385-6014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
26-28 AWG
Connector Type
Receptacle
Features
Feed Through, Strain Relief
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
14
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-215911-4TE Connectivity AMP Connectors2,884A118215-ND¥16.79000Similar
1658621-2TE Connectivity AMP Connectors12,595AKC14H-ND¥17.70000Similar
In-Stock: 258
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.30000¥37.30
10¥31.71500¥317.15
25¥29.72240¥743.06
50¥28.30320¥1,415.16
100¥26.95190¥2,695.19
300¥24.94093¥7,482.28
600¥23.75115¥14,250.69
1,200¥22.61823¥27,141.88
2,700¥21.36183¥57,676.94
Manufacturers Standard Package