


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥159.81000 | ¥159.81 |
| 10 | ¥123.00300 | ¥1,230.03 |
| 25 | ¥111.26600 | ¥2,781.65 |
| 50 | ¥103.33560 | ¥5,166.78 |
| 100 | ¥96.14100 | ¥9,614.10 |
| 250 | ¥87.65948 | ¥21,914.87 |
| 500 | ¥81.94648 | ¥40,973.24 |
| 1,000 | ¥76.78006 | ¥76,780.06 |



