


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.04000 | ¥115.04 |
| 10 | ¥88.37400 | ¥883.74 |
| 25 | ¥79.87000 | ¥1,996.75 |
| 50 | ¥74.11520 | ¥3,705.76 |
| 100 | ¥68.89570 | ¥6,889.57 |
| 250 | ¥62.73724 | ¥15,684.31 |
| 500 | ¥58.58796 | ¥29,293.98 |
| 1,000 | ¥54.83386 | ¥54,833.86 |




