FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Number of Gates | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
366 In Stock | 1 : ¥263.19000 Tray | Tray | Active | Not Verified | 715 | 9152 | 589824 | 102 | - | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
435 In Stock | 1 : ¥302.27000 Tray | Tray | Active | Not Verified | 715 | 9152 | 589824 | 186 | - | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
652 In Stock | 1 : ¥1,792.92000 Tray | Tray | Active | Not Verified | 7925 | 101440 | 4976640 | 285 | - | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BBGA | 484-FBGA (23x23) | |||
18,360 In Stock | 1 : ¥176.99000 Tray | Tray | Last Time Buy | Not Verified | 176 | 1584 | 55296 | 68 | 50000 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 100-TQFP | 100-VQFP (14x14) | |||
8,960 In Stock | 1 : ¥287.90000 Tray | Tray | Last Time Buy | Not Verified | 176 | 1584 | 55296 | 108 | 50000 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
3,297 In Stock | 1 : ¥329.28000 Tray | Tray | Last Time Buy | Not Verified | 216 | 972 | 24576 | 92 | 30000 | 2.375V ~ 2.625V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
6,620 In Stock | 1 : ¥430.99000 Tray | Tray | Last Time Buy | Not Verified | 448 | 4032 | 294912 | 195 | 200000 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
4,402 In Stock | 1 : ¥507.99000 Tray | Tray | Last Time Buy | Not Verified | 448 | 4032 | 294912 | 195 | 200000 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
0 In Stock Check Lead Time | 1 : ¥182.74000 Tray | Tray | Active | Not Verified | 300 | 3840 | 221184 | 102 | - | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
0 In Stock Check Lead Time | 1 : ¥1,002.77000 Tray | Tray | Active | Not Verified | 3411 | 43661 | 2138112 | 316 | - | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BBGA | 484-FBGA (23x23) |