XC3S200A-4FTG256C | ||
---|---|---|
DigiKey Part Number | 122-1543-ND | |
Manufacturer | ||
Manufacturer Product Number | XC3S200A-4FTG256C | |
Description | IC FPGA 195 I/O 256FTBGA | |
Customer Reference | ||
Detailed Description | Spartan®-3A Field Programmable Gate Array (FPGA) IC 195 294912 4032 256-LBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | XC3S200A-4FTG256C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 448 | |
Number of Logic Elements/Cells | 4032 | |
Total RAM Bits | 294912 | |
Number of I/O | 195 | |
Number of Gates | 200000 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FTBGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥430.99000 | ¥430.99 |