PLS-031A-3PPI | |
---|---|
DigiKey Part Number | 2010-1036-ND |
Manufacturer | |
Manufacturer Product Number | PLS-031A-3PPI |
Description | SENSOR LEVEL SWITCH MINIATURE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NO Output Panel Mount, M8 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NO | |
Current | 1 A | |
Switch Actuation Level | 1.22" (31mm) | |
Mounting Type | Panel Mount, M8 Thread | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 80°C | |
Voltage Rating | 200V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.53000 | ¥42.53 |
10 | ¥31.88700 | ¥318.87 |
30 | ¥28.34333 | ¥850.30 |
50 | ¥26.92680 | ¥1,346.34 |
100 | ¥26.21820 | ¥2,621.82 |
500 | ¥21.96634 | ¥10,983.17 |
1,000 | ¥20.54924 | ¥20,549.24 |