74HC74D | |
---|---|
DigiKey Part Number | 264-74HC74DTR-ND - Tape & Reel (TR) 264-74HC74DCT-ND - Cut Tape (CT) 264-74HC74DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC74D |
Description | IC FF D-TYPE DUAL 1BIT 14SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC74D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 67 MHz | |
Max Propagation Delay @ V, Max CL | 26ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.83400 | ¥38.34 |
25 | ¥3.57640 | ¥89.41 |
100 | ¥2.86110 | ¥286.11 |
250 | ¥2.65672 | ¥664.18 |
500 | ¥2.24802 | ¥1,124.01 |
1,000 | ¥1.73705 | ¥1,737.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.58378 | ¥3,959.45 |
5,000 | ¥1.48162 | ¥7,408.10 |
12,500 | ¥1.37943 | ¥17,242.88 |
25,000 | ¥1.30791 | ¥32,697.75 |
62,500 | ¥1.30332 | ¥81,457.50 |