ECS Inc. Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,361 In Stock | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥5.33484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 4.7 µH | ±20% | 2.9 A | 3.9A | Shielded | 67mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
7,130 In Stock | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥5.34509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±20% | 3.9 A | 5.7A | Shielded | 35mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
10,072 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,500 : ¥2.38793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 5.5 A | - | Shielded | 68mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
9,126 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,500 : ¥2.38793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 22 µH | ±20% | 3 A | - | Shielded | 135mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
4,150 In Stock | 1 : ¥5.91000 Cut Tape (CT) 2,000 : ¥2.69636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 9 A | - | Shielded | 35mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.118" (3.00mm) | |||
5,047 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,500 : ¥2.78472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | ±20% | 6 A | - | Shielded | 50mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
15,803 In Stock | 1 : ¥10.92000 Cut Tape (CT) 3,500 : ¥5.05534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 4.7 µH | ±20% | 2.3 A | 4.8A | Shielded | 92mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.073" (1.85mm) | |||
52,032 In Stock | 1 : ¥11.49000 Cut Tape (CT) 3,000 : ¥5.32311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 6.8 µH | ±20% | 2.4 A | 3.2A | Shielded | 91mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
33,246 In Stock | 1 : ¥11.49000 Cut Tape (CT) 3,000 : ¥5.32311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 22 µH | ±20% | 1.3 A | 1.8A | Shielded | 316mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
11,917 In Stock | 1 : ¥11.49000 Cut Tape (CT) 3,000 : ¥5.32297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 µH | ±20% | 5.7 A | 8.2A | Shielded | 17mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
7,235 In Stock | 1 : ¥11.49000 Cut Tape (CT) 3,000 : ¥5.32311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±20% | 1.9 A | 2.6A | Shielded | 148mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
7,757 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,500 : ¥2.83901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 10 A | - | Shielded | 15mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
1,895 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,500 : ¥2.38793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 14 A | - | Shielded | 12.1mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
9,132 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,500 : ¥2.48519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 15 µH | ±20% | 4 A | - | Shielded | 95mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
5,151 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,500 : ¥2.51929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 9.5 A | - | Shielded | 22mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
3,443 In Stock | 1 : ¥5.66000 Cut Tape (CT) 1,500 : ¥2.58162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 6.5 A | - | Shielded | 33mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
54,555 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥3.09903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 1.6 A | 1.9A | Shielded | 180mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,458 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,500 : ¥2.83901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 15 A | - | Shielded | 9.2mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
25,918 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥3.11578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 3.7 A | 4A | Shielded | 42mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
7,728 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥3.43266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 1.4 A | 1.4A | Shielded | 288mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
5,978 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥3.43266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 1.6 A | 1.6A | Shielded | 228mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
17,487 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,500 : ¥4.18677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±20% | 3.4 A | 7.9A | Shielded | 48mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.073" (1.85mm) | |||
3,000 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,000 : ¥3.75602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 1.1 A | 1.2A | Shielded | 468mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
34,282 In Stock | 1 : ¥10.02000 Cut Tape (CT) 3,500 : ¥4.63619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±20% | 1.5 A | 3.8A | Shielded | 255.6mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.073" (1.85mm) | |||
6,308 In Stock | 1 : ¥10.75000 Cut Tape (CT) 4,500 : ¥4.09442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±20% | 3.2 A | 5.7A | Shielded | 58mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.059" (1.50mm) |