ECS-MPIL0630-3R3MC | ||
---|---|---|
DigiKey Part Number | XC2403TR-ND - Tape & Reel (TR) XC2403CT-ND - Cut Tape (CT) XC2403DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-MPIL0630-3R3MC | |
Description | FIXED IND 3.3UH 9.5A 22 MOHM SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 µH Shielded Molded Inductor 9.5 A 22mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-MPIL0630-3R3MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.291" L x 0.260" W (7.40mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.72000 | ¥47.20 |
25 | ¥4.33120 | ¥108.28 |
50 | ¥3.93560 | ¥196.78 |
100 | ¥3.50370 | ¥350.37 |
250 | ¥3.30640 | ¥826.60 |
500 | ¥2.83420 | ¥1,417.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.51929 | ¥3,778.93 |
3,000 | ¥2.44056 | ¥7,321.68 |
7,500 | ¥2.36182 | ¥17,713.65 |
10,500 | ¥2.28309 | ¥23,972.44 |