ECS-MPI4040R3-100-R | ||
---|---|---|
DigiKey Part Number | 50-ECS-MPI4040R3-100-RTR-ND - Tape & Reel (TR) 50-ECS-MPI4040R3-100-RCT-ND - Cut Tape (CT) 50-ECS-MPI4040R3-100-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-MPI4040R3-100-R | |
Description | FIXED IND 10UH 1.5A 255.6MOHM SM | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 10 µH Shielded Inductor 1.5 A 255.6mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-MPI4040R3-100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 255.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.073" (1.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.92000 | ¥9.92 |
10 | ¥8.41400 | ¥84.14 |
25 | ¥7.65200 | ¥191.30 |
50 | ¥7.19320 | ¥359.66 |
100 | ¥5.96890 | ¥596.89 |
250 | ¥5.50944 | ¥1,377.36 |
500 | ¥5.20342 | ¥2,601.71 |
1,000 | ¥4.74433 | ¥4,744.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥4.59129 | ¥16,069.51 |
7,000 | ¥4.43825 | ¥31,067.75 |
10,500 | ¥4.28522 | ¥44,994.81 |