ECS-MPI2520R1-1R0-R | |
---|---|
DigiKey Part Number | XC2416TR-ND - Tape & Reel (TR) XC2416CT-ND - Cut Tape (CT) XC2416DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPI2520R1-1R0-R |
Description | FIXED IND 1UH 3.7A 42 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3.7 A 42mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPI2520R1-1R0-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.03400 | ¥60.34 |
25 | ¥5.52640 | ¥138.16 |
50 | ¥5.02580 | ¥251.29 |
100 | ¥4.47250 | ¥447.25 |
250 | ¥4.22124 | ¥1,055.31 |
500 | ¥3.61836 | ¥1,809.18 |
1,000 | ¥3.21626 | ¥3,216.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.11578 | ¥9,347.34 |
6,000 | ¥3.01527 | ¥18,091.62 |
15,000 | ¥2.91476 | ¥43,721.40 |