Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥11.16000 Cut Tape (CT) 500 : ¥5.82142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 970 mA | 1.7A | Unshielded | 350mOhm | 15 @ 796kHz | 5.2MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
2,495 In Stock | 1 : ¥11.16000 Cut Tape (CT) 500 : ¥5.82142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 520 mA | 850mA | Unshielded | 1.15Ohm | 12 @ 796kHz | 3.2MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
2,188 In Stock | 1 : ¥11.16000 Cut Tape (CT) 500 : ¥5.82142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 660 mA | 1.1A | Unshielded | 730mOhm | 12 @ 796kHz | 3.8MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
1,982 In Stock | 1 : ¥11.16000 Cut Tape (CT) 500 : ¥5.82142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±20% | 1.35 A | 2.6A | Unshielded | 140mOhm | 20 @ 2.52MHz | 9MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
980 In Stock | 1 : ¥11.16000 Cut Tape (CT) 500 : ¥5.82142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.95 A | 3.5A | Unshielded | 100mOhm | 25 @ 2.52MHz | 13MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
165 In Stock | 1 : ¥11.16000 Cut Tape (CT) 500 : ¥5.82142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 1.25 A | 2.3A | Unshielded | 170mOhm | 20 @ 2.52MHz | 8MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
175 In Stock | 1 : ¥11.16000 Cut Tape (CT) 500 : ¥5.82142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 780 mA | 1.4A | Unshielded | 470mOhm | 15 @ 796kHz | 4.5MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
522 In Stock | 1 : ¥11.16000 Cut Tape (CT) 500 : ¥5.82142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 890 mA | 1.5A | Unshielded | 400mOhm | 15 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
61 In Stock | 1 : ¥11.16000 Cut Tape (CT) 500 : ¥5.82142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2.6 A | 5.1A | Unshielded | 60mOhm | 30 @ 2.52MHz | 21MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
16 In Stock | 1 : ¥11.16000 Cut Tape (CT) 500 : ¥5.82142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 420 mA | 800mA | Unshielded | 1.48Ohm | 12 @ 796kHz | 2.5MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.16000 Cut Tape (CT) 500 : ¥5.82142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.5 A | 2.9A | Unshielded | 120mOhm | 25 @ 2.52MHz | 10MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
7 In Stock | 1 : ¥11.16000 Cut Tape (CT) 500 : ¥5.82142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 1.1 A | 2A | Unshielded | 220mOhm | 15 @ 2.52MHz | 7MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.30775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.25 A | 4A | Unshielded | 80mOhm | 30 @ 2.52MHz | 16MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.30775 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±10% | 1.15 A | 2.1A | Unshielded | 190mOhm | 20 @ 2.52MHz | 7.5MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.30775 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±10% | 1 A | 1.9A | Unshielded | 250mOhm | 15 @ 2.52MHz | 6MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.30775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±10% | 720 mA | 1.3A | Unshielded | 630mOhm | 12 @ 796kHz | 4MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.30775 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±10% | 570 mA | 1A | Unshielded | 970mOhm | 12 @ 796kHz | 3.5MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.30775 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 560 µH | ±10% | 330 mA | 660mA | Unshielded | 1.9Ohm | 12 @ 796kHz | 2.3MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.30775 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 280 mA | 650mA | Unshielded | 2.25Ohm | 12 @ 796kHz | 2.1MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.30775 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 820 µH | ±10% | 240 mA | 560mA | Unshielded | 2.55Ohm | 10 @ 796kHz | 2MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.30775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 1.5 A | 2.9A | Unshielded | 120mOhm | 25 @ 2.52MHz | 10MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.30775 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±20% | 2.15 A | 3.8A | Unshielded | 90mOhm | 30 @ 2.52MHz | 15MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.30775 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 1.75 A | 3.4A | Unshielded | 110mOhm | 25 @ 2.52MHz | 11MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.30775 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 2.45 A | 4.5A | Unshielded | 70mOhm | 30 @ 2.52MHz | 20MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.30775 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 390 µH | ±10% | 480 mA | 800mA | Unshielded | 1.3Ohm | 12 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) |