PM105-101K-RC | ||
---|---|---|
DigiKey Part Number | M8422TR-ND - Tape & Reel (TR) M8422CT-ND - Cut Tape (CT) M8422DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PM105-101K-RC | |
Description | FIXED IND 100UH 970MA 350MOHM SM | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 970 mA 350mOhm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | PM105-101K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm | |
Q @ Freq | 15 @ 796kHz | |
Frequency - Self Resonant | 5.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥9.41600 | ¥94.16 |
25 | ¥8.56080 | ¥214.02 |
50 | ¥8.04680 | ¥402.34 |
100 | ¥6.67750 | ¥667.75 |
250 | ¥6.16392 | ¥1,540.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.82142 | ¥2,910.71 |
1,000 | ¥5.30775 | ¥5,307.75 |
2,500 | ¥5.13656 | ¥12,841.40 |
5,000 | ¥4.96533 | ¥24,826.65 |
12,500 | ¥4.79411 | ¥59,926.38 |