PM105-271K-RC | ||
---|---|---|
DigiKey Part Number | M8427TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PM105-271K-RC | |
Description | FIXED IND 270UH 570MA 970MOHM SM | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 570 mA 970mOhm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | PM105-271K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 270 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 970mOhm | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.30775 | ¥5,307.75 |