Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,127 In Stock | 1 : ¥22.99000 Tray | Tray | Active | Toroidal | - | 100 µH | - | 3 A | - | Unshielded | 80mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.984" Dia x 0.472" W (25.00mm x 12.00mm) | - | |||
700 In Stock | 1 : ¥28.90000 Tray | Tray | Active | Toroidal | - | 100 µH | - | 5 A | - | Unshielded | 59mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 1.181" Dia x 0.512" W (30.00mm x 13.00mm) | - | |||
147 In Stock | 1 : ¥28.90000 Tray | Tray | Active | Toroidal | - | 68 µH | - | 5 A | - | Unshielded | 55mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 1.024" Dia x 0.472" W (26.00mm x 12.00mm) | - | |||
528 In Stock | 1 : ¥16.66000 Tray | Tray | Active | Toroidal | - | 47 µH | - | 3 A | - | Unshielded | 212mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.787" Dia x 0.315" W (20.00mm x 8.00mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥48.11000 Cut Tape (CT) 250 : ¥29.81604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | Iron Powder | 330 µH | ±15% | 500 mA | - | Unshielded | 265mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical, 4 Leads | - | 0.701" L x 0.504" W (17.80mm x 12.80mm) | 0.787" (20.00mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥7.39038 Tray | Tray | Active | Toroidal | - | 100 µH | - | 500 mA | - | Unshielded | 140mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.551" Dia x 0.315" W (14.00mm x 8.00mm) | - | |||
0 In Stock Check Lead Time | 1,500 : ¥7.44998 Tray | Tray | Active | Toroidal | - | 22 µH | - | 3 A | - | Unshielded | 50mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.551" Dia x 0.315" W (14.00mm x 8.00mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.34398 Tray | Tray | Active | Toroidal | - | 100 µH | - | 2 A | - | Unshielded | 109mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.748" Dia x 0.315" W (19.00mm x 8.00mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.93998 Tray | Tray | Active | Toroidal | - | 470 µH | - | 500 mA | - | Unshielded | 322mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.787" Dia x 0.354" W (20.00mm x 9.00mm) | - | |||
0 In Stock Check Lead Time | 1,500 : ¥9.83398 Tray | Tray | Active | Toroidal | - | 150 µH | - | 500 mA | - | Unshielded | 173mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.591" Dia x 0.315" W (15.00mm x 8.00mm) | - | |||
0 In Stock Check Lead Time | 1,500 : ¥10.13197 Tray | Tray | Active | Toroidal | - | 100 µH | - | 1 A | - | Unshielded | 97mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.591" Dia x 0.315" W (15.00mm x 8.00mm) | - | |||
0 In Stock Check Lead Time | 1,500 : ¥10.28095 Tray | Tray | Active | Toroidal | - | 68 µH | - | 2 A | - | Unshielded | 89mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.591" Dia x 0.315" W (15.00mm x 8.00mm) | - | |||
0 In Stock Check Lead Time | 1,500 : ¥11.62197 Tray | Tray | Active | Toroidal | - | 220 µH | - | 500 mA | - | Unshielded | 215mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.591" Dia x 0.354" W (15.00mm x 9.00mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥11.76104 Tray | Tray | Active | Toroidal | - | 150 µH | - | 2 A | - | Unshielded | 106mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.984" Dia x 0.472" W (25.00mm x 12.00mm) | - | |||
0 In Stock Check Lead Time | 1,500 : ¥12.81397 Tray | Tray | Active | Toroidal | - | 150 µH | - | 1 A | - | Unshielded | 123mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.591" Dia x 0.354" W (15.00mm x 9.00mm) | - | |||
0 In Stock Check Lead Time | 1,500 : ¥13.26094 Tray | Tray | Active | Toroidal | - | 220 µH | - | 1 A | - | Unshielded | 196mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.591" Dia x 0.354" W (15.00mm x 9.00mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥13.50930 Tray | Tray | Active | Toroidal | - | 150 µH | - | 3 A | - | Unshielded | 107mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.984" Dia x 0.472" W (25.00mm x 12.00mm) | - | |||
0 In Stock Check Lead Time | 1,500 : ¥14.00597 Tray | Tray | Active | Toroidal | - | 330 µH | - | 500 mA | - | Unshielded | 265mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.591" Dia x 0.354" W (15.00mm x 9.00mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥14.54729 Tray | Tray | Active | Toroidal | - | 330 µH | - | 1 A | - | Unshielded | 193mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.787" Dia x 0.354" W (20.00mm x 9.00mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥15.73436 Tray | Tray | Active | Toroidal | - | 220 µH | - | 3 A | - | Unshielded | 134mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 1.142" Dia x 0.512" W (29.00mm x 13.00mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥20.01570 Tray | Tray | Active | Toroidal | - | 330 µH | - | 3 A | - | Unshielded | 142mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 1.181" Dia x 0.551" W (30.00mm x 14.00mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥21.17289 Tray | Tray | Active | Toroidal | - | 330 µH | - | 1 A | - | Unshielded | 193mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical | - | 0.906" L x 0.610" W (23.00mm x 15.50mm) | 0.984" (25.00mm) | |||
0 In Stock Check Lead Time | 600 : ¥22.32505 Tray | Tray | Active | Toroidal | - | 100 µH | - | 3 A | - | Unshielded | 80mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical | - | 1.063" L x 0.709" W (27.00mm x 18.00mm) | 1.181" (30.00mm) | |||
0 In Stock Check Lead Time | 100 : ¥38.31300 Tray | Tray | Active | Toroidal | Iron Powder | 100 µH | ±15% | 5 A | - | Unshielded | 59mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical, 4 Leads | - | 1.260" L x 0.807" W (32.00mm x 20.50mm) | 1.378" (35.00mm) |