DPO-5.0-68 | |
---|---|
DigiKey Part Number | 1295-1178-ND |
Manufacturer | |
Manufacturer Product Number | DPO-5.0-68 |
Description | FIXED IND 68UH 5A 55 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Toroidal Inductor 5 A 55mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 68 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.024" Dia x 0.472" W (26.00mm x 12.00mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
10 | ¥24.57100 | ¥245.71 |
25 | ¥22.64120 | ¥566.03 |
40 | ¥20.23400 | ¥809.36 |
80 | ¥16.86200 | ¥1,348.96 |
230 | ¥16.38013 | ¥3,767.43 |
500 | ¥15.41650 | ¥7,708.25 |
1,000 | ¥14.45297 | ¥14,452.97 |
2,500 | ¥13.97119 | ¥34,927.97 |