DPV-1.0-330 | ||
---|---|---|
DigiKey Part Number | 1295-1179-ND | |
Manufacturer | ||
Manufacturer Product Number | DPV-1.0-330 | |
Description | FIXED IND 330UH 1A 193 MOHM TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 330 µH Unshielded Toroidal Inductor 1 A 193mOhm Max Radial, Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 330 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 193mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical | |
Supplier Device Package | - | |
Size / Dimension | 0.906" L x 0.610" W (23.00mm x 15.50mm) | |
Height - Seated (Max) | 0.984" (25.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.17289 | ¥21,172.89 |