DPO-3.0-100 | ||
---|---|---|
DigiKey Part Number | 1295-1171-ND | |
Manufacturer | ||
Manufacturer Product Number | DPO-3.0-100 | |
Description | FIXED IND 100UH 3A 80 MOHM TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 100 µH Unshielded Toroidal Inductor 3 A 80mOhm Max Radial, Vertical (Open) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.984" Dia x 0.472" W (25.00mm x 12.00mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥19.50500 | ¥195.05 |
25 | ¥17.97520 | ¥449.38 |
40 | ¥16.06150 | ¥642.46 |
80 | ¥13.38538 | ¥1,070.83 |
230 | ¥13.00252 | ¥2,990.58 |
700 | ¥12.23779 | ¥8,566.45 |
1,400 | ¥11.47297 | ¥16,062.16 |
2,800 | ¥11.09054 | ¥31,053.51 |