4.7 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,636 In Stock | 1,000 : ¥4.51613 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 µF | ±20% | 32V | 50V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.512" (13.00mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
15,371 In Stock | 1 : ¥10.73000 Bulk | Bulk | Active | 4.7 µF | ±10% | - | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.472" W (26.00mm x 12.00mm) | 0.886" (22.50mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
264 In Stock | 1 : ¥18.94000 Bulk | Bulk | Active | 4.7 µF | ±5% | 30V | 50V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.512" (13.00mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
5,406 In Stock | 1 : ¥23.33000 Bulk | Bulk | Active | 4.7 µF | ±10% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.827" W (31.50mm x 21.00mm) | 1.220" (31.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
372 In Stock | 1 : ¥23.33000 Bulk | Bulk | Active | 4.7 µF | ±20% | 305V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.709" W (31.50mm x 18.00mm) | 1.299" (33.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
1,127 In Stock | 1 : ¥27.48000 Bulk | Bulk | Active | 4.7 µF | ±5% | 84V | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.035" L x 0.543" W (26.30mm x 13.80mm) | 0.831" (21.10mm) | PC Pins | 0.886" (22.50mm) | High Frequency, Switching | - | - | |||
356 In Stock | 1 : ¥31.71000 Bulk | Bulk | Active | 4.7 µF | ±20% | 310V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.303" (33.10mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
3,607 In Stock | 1 : ¥33.41000 Bulk | Bulk | Active | 4.7 µF | ±5% | 125V | 250V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.937" L x 0.583" W (23.80mm x 14.80mm) | 0.870" (22.10mm) | PC Pins | 0.787" (20.00mm) | High Frequency, Switching | - | - | |||
1,378 In Stock | 1 : ¥33.40000 Bulk | Bulk | Active | 4.7 µF | ±10% | 275V | 560V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.303" (33.10mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
6,500 In Stock | 1 : ¥38.13000 Bulk | Bulk | Active | 4.7 µF | ±20% | 310V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.220" L x 0.827" W (31.00mm x 21.00mm) | 1.220" (31.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
2,313 In Stock | 1 : ¥42.52000 Bulk | Bulk | Active | 4.7 µF | ±20% | 310V | - | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.689" W (31.50mm x 17.50mm) | 1.102" (28.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
583 In Stock | 1 : ¥51.06000 Cut Tape (CT) 1,250 : ¥28.91277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±10% | 40V | 63V | Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 5040 (127102 Metric) | 0.512" L x 0.409" W (13.00mm x 10.40mm) | 0.161" (4.10mm) | Solder Pads | - | Automotive | AEC-Q200 | High Temperature | |||
633 In Stock | 1 : ¥53.17000 Cut Tape (CT) 1,000 : ¥30.15130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | - | 16V | Acrylic, Metallized | - | -55°C ~ 125°C | Surface Mount | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.063" (1.60mm) | Solder Pads | - | DC Link, DC Filtering | - | - | |||
329 In Stock | 1 : ¥196.50000 Bulk | Bulk | Active | 4.7 µF | ±10% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 15 mOhms | -55°C ~ 105°C | Through Hole | Radial, Can | 1.378" Dia (35.00mm) | 2.134" (54.20mm) | PC Pins | 0.500" (12.70mm) | - | - | Low ESR | |||
148 In Stock | 1 : ¥11.22000 Bulk | Bulk | Active | 4.7 µF | ±10% | - | 100V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.295" W (26.00mm x 7.50mm) | 0.709" (18.00mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
478 In Stock | 1 : ¥11.54000 Bulk | Bulk | Active | 4.7 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.996" L x 0.461" W (25.30mm x 11.70mm) | 0.646" (16.40mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
1,475 In Stock | 1 : ¥12.03000 Bulk | Bulk | Active | 4.7 µF | ±10% | 84V | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.472" W (26.00mm x 12.00mm) | 0.748" (19.00mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
15,653 In Stock | 1 : ¥12.52000 Bulk | Bulk | Active | 4.7 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.276" W (18.00mm x 7.00mm) | 0.492" (12.50mm) | PC Pins | 0.591" (15.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
466 In Stock | 1 : ¥12.68000 Bulk | Bulk | Active | 4.7 µF | ±5% | - | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.996" L x 0.461" W (25.30mm x 11.70mm) | 0.646" (16.40mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
4,543 In Stock | 1 : ¥13.01000 Bulk | Bulk | Active | 4.7 µF | ±5% | - | 100V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.295" W (26.00mm x 7.50mm) | 0.709" (18.00mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
3,197 In Stock 1,300 Factory | 1 : ¥15.12000 Bulk | Bulk | Active | 4.7 µF | ±10% | 63V | 100V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.295" W (26.00mm x 7.50mm) | 0.669" (17.00mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
1,217 In Stock | 1 : ¥15.37000 Cut Tape (CT) 600 : ¥7.24965 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 0.283" L x 0.335" W (7.20mm x 8.50mm) | 0.551" (14.00mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
1,206 In Stock | 1 : ¥15.44000 Bulk | Bulk | Active | 4.7 µF | ±5% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.240" L x 0.354" W (31.50mm x 9.00mm) | 0.748" (19.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
2,280 In Stock | 1 : ¥16.50000 Bulk | Bulk | Active | 4.7 µF | ±10% | 30V | 50V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.512" (13.00mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
2,274 In Stock | 1 : ¥17.24000 Bulk | Bulk | Active | 4.7 µF | ±10% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.043" L x 0.276" W (26.50mm x 7.00mm) | 0.630" (16.00mm) | PC Pins | 0.886" (22.50mm) | Automotive; EMI, RFI Suppression | - | - |