MKS2B044701K00KSC9 | ||
---|---|---|
DigiKey Part Number | 1928-1629-ND | |
Manufacturer | ||
Manufacturer Product Number | MKS2B044701K00KSC9 | |
Description | CAP FILM 4.7UF 10% 50VDC RADIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | MKS2B044701K00KSC9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥12.82300 | ¥128.23 |
100 | ¥9.76580 | ¥976.58 |
2,000 | ¥6.62519 | ¥13,250.38 |
6,000 | ¥6.37980 | ¥38,278.80 |
10,000 | ¥6.25711 | ¥62,571.10 |