4.7 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FE2W475K

DigiKey Part Number
10-ECW-FE2W475K-ND
Manufacturer
Manufacturer Product Number
ECW-FE2W475K
Description
CAP FILM 4.7UF 10% 450VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FE2W475K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.024" L x 0.472" W (26.00mm x 12.00mm)
Part Status
Active
Height - Seated (Max)
0.748" (19.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
84V
Applications
EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
450V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 353
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.98000¥12.98
10¥8.56800¥85.68
50¥6.83600¥341.80
300¥5.63960¥1,691.88
600¥5.31637¥3,189.82
1,200¥5.05035¥6,060.42
2,700¥4.79813¥12,954.95
5,100¥4.63674¥23,647.37
Manufacturers Standard Package