Direct
Similar

ECQ-E1475KF | |
|---|---|
DigiKey Part Number | EF1475-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1475KF |
Description | CAP FILM 4.7UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1475KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.295" W (26.00mm x 7.50mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥8.71600 | ¥87.16 |
| 50 | ¥6.95640 | ¥347.82 |
| 100 | ¥6.41390 | ¥641.39 |
| 500 | ¥5.49698 | ¥2,748.49 |
| 1,000 | ¥5.21317 | ¥5,213.17 |
| 3,000 | ¥4.86248 | ¥14,587.44 |
| 5,000 | ¥4.73279 | ¥23,663.95 |



