AFBR-1528CZ | ||
---|---|---|
DigiKey Part Number | 516-3585-ND | |
Manufacturer | ||
Manufacturer Product Number | AFBR-1528CZ | |
Description | XMITTER FIBER OPTIC 650NM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Transmitter 650nm 2.3V (Max) 30 mA Versatile Link | |
Datasheet | Datasheet | |
EDA/CAD Models | AFBR-1528CZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 650nm | |
Spectral Bandwidth | 20nm | |
Voltage - Forward (Vf) (Typ) | 2.3V (Max) | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - DC Reverse (Vr) (Max) | 3 V | |
Capacitance | 30 pF | |
Connector Type | Versatile Link | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.18000 | ¥145.18 |
10 | ¥109.50800 | ¥1,095.08 |
200 | ¥91.98890 | ¥18,397.78 |
600 | ¥84.47942 | ¥50,687.65 |
1,000 | ¥79.78613 | ¥79,786.13 |