Fiber Optic Receiver Optical 5MBd -26dBm 3.135V ~ 3.465V, 4.75V ~ 5.25V 10 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-2521CZ

DigiKey Part Number
516-3592-ND
Manufacturer
Manufacturer Product Number
AFBR-2521CZ
Description
FIBER OPTIC RECEIVER 5MBD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fiber Optic Receiver Optical 5MBd -26dBm 3.135V ~ 3.465V, 4.75V ~ 5.25V 10 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
3.135V ~ 3.465V, 4.75V ~ 5.25V
Manufacturer
Broadcom Limited
Power - Minimum Receivable
-26dBm
Series
Current - Supply
10 mA
Packaging
Tube
Applications
Optical
Part Status
Active
Base Product Number
Data Rate
5MBd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 758
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥147.87000¥147.87
40¥104.26400¥4,170.56
120¥97.10700¥11,652.84
520¥90.08188¥46,842.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.