1-1734248-2 | |
---|---|
DigiKey Part Number | A100266TR-ND - Tape & Reel (TR) A100266CT-ND - Cut Tape (CT) A100266DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1734248-2 |
Description | CONN FPC VERT 12POS 1MM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734248-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 12 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.64869 | ¥5,648.69 |
3,000 | ¥5.26178 | ¥15,785.34 |
5,000 | ¥5.10702 | ¥25,535.10 |
10,000 | ¥4.78831 | ¥47,883.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥8.31600 | ¥83.16 |
25 | ¥8.00920 | ¥200.23 |
50 | ¥7.93180 | ¥396.59 |
100 | ¥7.15770 | ¥715.77 |
250 | ¥6.92540 | ¥1,731.35 |
500 | ¥6.30642 | ¥3,153.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.48200 | ¥94.82 |
25 | ¥9.09280 | ¥227.32 |
50 | ¥8.89900 | ¥444.95 |
100 | ¥8.51150 | ¥851.15 |
250 | ¥7.73780 | ¥1,934.45 |
500 | ¥6.96416 | ¥3,482.08 |