1734248-5 | ||
---|---|---|
DigiKey Part Number | A101415TR-ND - Tape & Reel (TR) A101415CT-ND - Cut Tape (CT) A101415DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1734248-5 | |
Description | CONN FPC VERT 5POS 1MM SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 1734248-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.47060 | ¥2,470.60 |
3,000 | ¥2.43744 | ¥7,312.32 |
5,000 | ¥2.18873 | ¥10,943.65 |
10,000 | ¥2.05213 | ¥20,521.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.96500 | ¥39.65 |
25 | ¥3.94720 | ¥98.68 |
50 | ¥3.84700 | ¥192.35 |
100 | ¥3.29930 | ¥329.93 |
250 | ¥2.98460 | ¥746.15 |
500 | ¥2.81876 | ¥1,409.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.49100 | ¥44.91 |
25 | ¥4.10480 | ¥102.62 |
50 | ¥3.86340 | ¥193.17 |
100 | ¥3.70240 | ¥370.24 |
250 | ¥3.38060 | ¥845.15 |
500 | ¥3.21954 | ¥1,609.77 |