1-1734775-1 | ||
---|---|---|
DigiKey Part Number | A108852-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1734775-1 | |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1734775-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Phosphor Bronze | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.15000 | ¥14.15 |
10 | ¥12.95900 | ¥129.59 |
25 | ¥12.57840 | ¥314.46 |
100 | ¥11.55740 | ¥1,155.74 |
300 | ¥11.36580 | ¥3,409.74 |
500 | ¥10.34408 | ¥5,172.04 |
1,000 | ¥9.25859 | ¥9,258.59 |