LMR14030SQDDARQ1 | ||
---|---|---|
DigiKey Part Number | 296-43730-2-ND - Tape & Reel (TR) 296-43730-1-ND - Cut Tape (CT) 296-43730-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMR14030SQDDARQ1 | |
Description | IC REG BUCK ADJ 3.5A 8SOPWR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | LMR14030SQDDARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.65900 | ¥236.59 |
25 | ¥22.36880 | ¥559.22 |
100 | ¥19.38560 | ¥1,938.56 |
250 | ¥18.39156 | ¥4,597.89 |
500 | ¥16.50276 | ¥8,251.38 |
1,000 | ¥13.91805 | ¥13,918.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.22211 | ¥33,055.28 |
5,000 | ¥12.72505 | ¥63,625.25 |