Connector Header Surface Mount 16 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 16 position 0.118" (3.00mm)
0430451619
0430451619
Conectores de alimentación Micro-Fit

0430451619

DigiKey Part Number
WM2667TR-ND - Tape & Reel (TR)
WM2667CT-ND - Cut Tape (CT)
WM2667DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430451619
Description
CONN HEADER SMD 16POS 3MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430451619 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.390" (9.91mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
600V
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,244
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.06000¥57.06
10¥48.47700¥484.77
100¥41.20240¥4,120.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥43.76430¥8,752.86
400¥41.67643¥16,670.57
600¥40.50190¥24,301.14
1,000¥39.06967¥39,069.67
1,400¥38.15413¥53,415.78
2,000¥37.20724¥74,414.48
Manufacturers Standard Package