1-1734248-5 | ||
---|---|---|
DigiKey Part Number | A101418TR-ND - Tape & Reel (TR) A101418CT-ND - Cut Tape (CT) A101418DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1-1734248-5 | |
Description | CONN FPC VERT 15POS 1MM SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1734248-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.48181 | ¥4,481.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.77900 | ¥57.79 |
25 | ¥5.52320 | ¥138.08 |
50 | ¥5.44780 | ¥272.39 |
100 | ¥4.76060 | ¥476.06 |
250 | ¥4.58212 | ¥1,145.53 |
500 | ¥4.48182 | ¥2,240.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥8.87400 | ¥88.74 |
25 | ¥8.51160 | ¥212.79 |
50 | ¥8.32920 | ¥416.46 |
100 | ¥7.96720 | ¥796.72 |
250 | ¥7.24260 | ¥1,810.65 |
500 | ¥6.51838 | ¥3,259.19 |