FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,566 In Stock | 1 : ¥5.34000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 4 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.273" (6.93mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
1,065 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 5 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.273" (6.93mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
8,355 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,000 : ¥4.75549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.081" (2.05mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Thermoplastic | Solder Retention, Zero Insertion Force (ZIF) | 250V | -40°C ~ 85°C | UL94 V-0 | ||
1,919 In Stock | 1 : ¥18.64000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 12 | 0.100" (2.54mm) | Kinked Pin | 0.13mm ~ 0.38mm | 0.273" (6.93mm) | - | Straight | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 | |||
986 In Stock | 1 : ¥7.88000 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 16 | 0.100" (2.54mm) | Solder | 0.13mm ~ 0.38mm | 0.273" (6.93mm) | - | - | Phosphor Bronze | Tin | Polyester Thermoplastic, Glass Filled | - | - | 250V | -55°C ~ 105°C | UL94 V-0 |