FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,863 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.32816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 700mA, 600mA | 300mOhm @ 700mA, 4.5V | 1.5V @ 250µA | 1.5nC @ 4.5V | 113pF @ 10V | 300mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 (SC-70-6) | |||
18,605 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.49572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 830mA | 500mOhm @ 830mA, 4.5V | 1V @ 250µA | 3.1nC @ 4.5V | 135pF @ 10V | 446mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563F | |||
14,425 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.49448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 2.7A, 1.9A | 80mOhm @ 2.7A, 4.5V | 1.5V @ 250µA | 4.5nC @ 4.5V | 325pF @ 10V | 700mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | |||
24,047 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.51651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 750mA | 400mOhm @ 750mA, 4.5V | 1.5V @ 250µA | 1.44nC @ 4.5V | 120pF @ 10V | 300mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 (SC-70-6) | |||
44,237 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.66570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 2.5A, 2A | 95mOhm @ 2.5A, 10V | 3V @ 250µA | 6.6nC @ 10V | 282pF @ 15V | 700mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | |||
7,606 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 3A, 2.2A | 70mOhm @ 3A, 4.5V | 1.5V @ 250µA | 4.6nC @ 4.5V | 324pF @ 10V | 700mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | |||
13,912 In Stock | 1 : ¥5.15000 Cut Tape (CT) 3,000 : ¥1.73543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 20V | 2.7A | 80mOhm @ 2.7A, 4.5V | 1.5V @ 250µA | 5nC @ 4.5V | 310pF @ 10V | 700mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | |||
10,073 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.95897 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 1.2A | 175mOhm @ 1.2A, 4.5V | 1V @ 250µA | 2.6nC @ 4.5V | 150pF @ 10V | 300mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 (SC-70-6) | |||
14,091 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.01332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 20V | 3A | 70mOhm @ 3A, 4.5V | 1.5V @ 250µA | 4.6nC @ 4.5V | 324pF @ 10V | 700mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | |||
9,898 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥2.03579 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 3.5A | 100mOhm @ 3.5A, 10V | 3V @ 250µA | 13nC @ 5V | 420pF @ 30V | 1W | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
36,132 In Stock | 1 : ¥5.66000 Cut Tape (CT) 2,500 : ¥2.15985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 6.5A | 30mOhm @ 6.5A, 4.5V | 1.5V @ 250µA | 9nC @ 4.5V | 650pF @ 10V | 900mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
17,456 In Stock | 1 : ¥5.75000 Cut Tape (CT) 2,500 : ¥2.19173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 7A | 23mOhm @ 7A, 10V | 2.5V @ 250µA | 13nC @ 10V | 635pF @ 15V | 1.6W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
31,971 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥3.02186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 2.9A | 123mOhm @ 2.9A, 4.5V | 1.5V @ 250µA | 3nC @ 4.5V | 220pF @ 15V | 650mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-MicroFET (2x2) | |||
28,875 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥2.76360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 6.4A, 4.5A | 26mOhm @ 6.4A, 10V | 3V @ 250µA | 12nC @ 10V | 540pF @ 15V | 900mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
15,179 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥2.76478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 60V | 4.5A, 3.5A | 55mOhm @ 4.5A, 10V | 3V @ 250µA | 18nC @ 10V | 650pF @ 25V, 759pF @ 25V | 1W | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,422 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥3.08977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 6.9A | 22mOhm @ 6.9A, 10V | 3V @ 250µA | 40nC @ 10V | 1360pF @ 15V | 900mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
16,692 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥3.11353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 3.7A | 68mOhm @ 3.7A, 4.5V | 1.5V @ 250µA | 6nC @ 4.5V | 340pF @ 10V | 700mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-MicroFET (2x2) | |||
50,202 In Stock | 1 : ¥7.63000 Cut Tape (CT) 2,500 : ¥3.14861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 8.6A, 7.3A | 17mOhm @ 8.6A, 10V | 3V @ 250µA | 24nC @ 10V | 1205pF @ 15V | 900mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
60,155 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.38176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 3.7A, 3.1A | 68mOhm @ 3.7A, 4.5V | 1.5V @ 250µA | 6nC @ 4.5V | 340pF @ 10V | 700mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-MicroFET (2x2) | |||
25,763 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,500 : ¥3.38856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 7A | 23mOhm @ 7A, 10V | 3V @ 250µA | 21nC @ 5V | 1233pF @ 15V | 900mW | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,966 In Stock | 1 : ¥9.03000 Cut Tape (CT) 2,500 : ¥3.73489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 40V | 6A | 29mOhm @ 6A, 10V | 3V @ 250µA | 11nC @ 5V | 955pF @ 20V | 2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,350 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥4.42188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 6A | 30mOhm @ 6A, 4.5V | 1.5V @ 250µA | 31nC @ 5V | 2250pF @ 10V | 900mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
10,002 In Stock | 1 : ¥10.75000 Cut Tape (CT) 3,000 : ¥4.43206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 5A | 54mOhm @ 5A, 4.5V | 1V @ 250µA | 7.3nC @ 4.5V | 500pF @ 10V | 700mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-MicroFET (2x2) | |||
11,808 In Stock 18,000 Factory | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.09302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 100V | 1.2A | 350mOhm @ 1.2A, 10V | 4V @ 250µA | 2nC @ 10V | 70pF @ 50V | 690mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | |||
7,879 In Stock | 1 : ¥12.81000 Cut Tape (CT) 2,500 : ¥5.29674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 100V | 4.5A | 62mOhm @ 4.5A, 10V | 4V @ 250µA | 15nC @ 10V | 750pF @ 25V | 2.5W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |