2N7002HSX | |
---|---|
DigiKey Part Number | 1727-2N7002HSXTR-ND - Tape & Reel (TR) 1727-2N7002HSXCT-ND - Cut Tape (CT) 1727-2N7002HSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002HSX |
Description | MOSFET 2N-CH 60V 0.32A 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 320mA (Ta) 420mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 320mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 34pF @ 10V | |
Power - Max | 420mW | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.04270 | ¥104.27 |
500 | ¥0.85054 | ¥425.27 |
1,000 | ¥0.63109 | ¥631.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53093 | ¥1,592.79 |
6,000 | ¥0.50760 | ¥3,045.60 |
9,000 | ¥0.43901 | ¥3,951.09 |
30,000 | ¥0.43078 | ¥12,923.40 |
75,000 | ¥0.35670 | ¥26,752.50 |
150,000 | ¥0.35121 | ¥52,681.50 |