FDG6301N | ||
---|---|---|
DigiKey Part Number | FDG6301NTR-ND - Tape & Reel (TR) FDG6301NCT-ND - Cut Tape (CT) FDG6301NDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDG6301N | |
Description | MOSFET 2N-CH 25V 0.22A SC88 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 25V 220mA 300mW Surface Mount SC-88 (SC-70-6) | |
Datasheet | Datasheet | |
EDA/CAD Models | FDG6301N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 220mA | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 220mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 9.5pF @ 10V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.93100 | ¥29.31 |
100 | ¥2.03510 | ¥203.51 |
500 | ¥1.58884 | ¥794.42 |
1,000 | ¥1.29149 | ¥1,291.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15451 | ¥3,463.53 |
6,000 | ¥1.09580 | ¥6,574.80 |
9,000 | ¥1.01752 | ¥9,157.68 |
30,000 | ¥0.99405 | ¥29,821.50 |
75,000 | ¥0.96870 | ¥72,652.50 |