Similar
Similar
Similar

AO7800 | |
|---|---|
DigiKey Part Number | 785-1094-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO7800 |
Description | MOSFET 2N-CH 20V 0.9A SC70-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 900mA 300mW Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AO7800 Models |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 1.9nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 120pF @ 10V |
Part Status Active | Power - Max 300mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SC-70-6 |
Current - Continuous Drain (Id) @ 25°C 900mA | Base Product Number |
Rds On (Max) @ Id, Vgs 300mOhm @ 900mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDG6301N | onsemi | 0 | FDG6301NCT-ND | ¥5.62000 | Similar |
| FDG6335N | onsemi | 0 | FDG6335NTR-ND | ¥0.00000 | Similar |
| PJT7800_R1_00001 | Panjit International Inc. | 8,695 | 3757-PJT7800_R1_00001CT-ND | ¥3.47000 | Similar |
| PMGD175XNEX | Nexperia USA Inc. | 40 | 1727-2695-1-ND | ¥4.88000 | Similar |
| SI1902DL-T1-E3 | Vishay Siliconix | 0 | SI1902DL-T1-E3CT-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥1.05853 | ¥6,351.18 |





