DMN32D2LDF-7 | |
---|---|
DigiKey Part Number | DMN32D2LDF-7DITR-ND - Tape & Reel (TR) DMN32D2LDF-7DICT-ND - Cut Tape (CT) DMN32D2LDF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN32D2LDF-7 |
Description | MOSFET 2N-CH 30V 0.4A SOT353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 400mA 280mW Surface Mount SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | DMN32D2LDF-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Source | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 400mA | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 100mA, 4V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 39pF @ 3V | |
Power - Max | 280mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.11080 | ¥111.08 |
500 | ¥0.98452 | ¥492.26 |
1,000 | ¥0.76615 | ¥766.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68572 | ¥2,057.16 |
6,000 | ¥0.67041 | ¥4,022.46 |
9,000 | ¥0.59378 | ¥5,344.02 |
30,000 | ¥0.58613 | ¥17,583.90 |
75,000 | ¥0.49802 | ¥37,351.50 |
150,000 | ¥0.47886 | ¥71,829.00 |