PEMD10,115 | ||
---|---|---|
DigiKey Part Number | 1727-PEMD10,115TR-ND - Tape & Reel (TR) 1727-PEMD10,115CT-ND - Cut Tape (CT) 1727-PEMD10,115DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PEMD10,115 | |
Description | TRANS PREBIAS 1NPN 1PNP SOT666 | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.68400 | ¥26.84 |
100 | ¥1.35370 | ¥135.37 |
500 | ¥1.19972 | ¥599.86 |
1,000 | ¥0.93365 | ¥933.65 |
2,000 | ¥0.83559 | ¥1,671.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.73466 | ¥2,938.64 |
8,000 | ¥0.71825 | ¥5,746.00 |
12,000 | ¥0.63616 | ¥7,633.92 |
28,000 | ¥0.62795 | ¥17,582.60 |
100,000 | ¥0.52535 | ¥52,535.00 |