DDZ27CSF-7 | ||
---|---|---|
DigiKey Part Number | DDZ27CSF-7DITR-ND - Tape & Reel (TR) DDZ27CSF-7DICT-ND - Cut Tape (CT) DDZ27CSF-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DDZ27CSF-7 | |
Description | DIODE ZENER 26.29V 500MW SOD323F | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 26.29 V 500 mW ±3% Surface Mount SOD-323F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 24.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.99300 | ¥9.93 |
100 | ¥0.53770 | ¥53.77 |
500 | ¥0.42262 | ¥211.31 |
1,000 | ¥0.29348 | ¥293.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24313 | ¥729.39 |
6,000 | ¥0.22992 | ¥1,379.52 |
9,000 | ¥0.19567 | ¥1,761.03 |
30,000 | ¥0.18100 | ¥5,430.00 |
75,000 | ¥0.15654 | ¥11,740.50 |
150,000 | ¥0.13013 | ¥19,519.50 |