SH8J62TB1 | |
---|---|
DigiKey Part Number | SH8J62TB1TR-ND - Tape & Reel (TR) SH8J62TB1CT-ND - Cut Tape (CT) SH8J62TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8J62TB1 |
Description | MOSFET 2P-CH 30V 4.5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.5A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8J62TB1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 800pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥8.84100 | ¥88.41 |
100 | ¥6.87780 | ¥687.78 |
500 | ¥5.82978 | ¥2,914.89 |
1,000 | ¥4.74894 | ¥4,748.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.47055 | ¥11,176.38 |
5,000 | ¥4.25766 | ¥21,288.30 |
12,500 | ¥4.06114 | ¥50,764.25 |